Part Details for DCD-08AMFM-RL8F10 by Amphenol Corporation
Overview of DCD-08AMFM-RL8F10 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCD-08AMFM-RL8F10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCD-08AMFM-RL8F10
|
Avnet Americas | Cable Assembly with Strain Relief UL21996 PVC 10m 20A+5A IP68 8 Position Circular Connector Plug Socket Contact Straight Backshell - Bulk (Alt: DCD-08AMFM-RL8F10) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$77.3099 / $128.7320 | Buy Now |
DISTI #
523-DCD08AMFMRL8F10
|
Mouser Electronics | Sensor Cables / Actuator Cables RBL, Large Size, 20A+5A, 08 Pins, Overmolded, Straight RoHS: Compliant | 0 |
|
$146.8400 / $155.4700 | Order Now |
DISTI #
DCD-08AMFM-RL8F10
|
Avnet Americas | Cable Assembly with Strain Relief UL21996 PVC 10m 20A+5A IP68 8 Position Circular Connector Plug Socket Contact Straight Backshell - Bulk (Alt: DCD-08AMFM-RL8F10) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$77.3099 / $128.7320 | Buy Now |