Part Details for DCD-08AMMM-RL8F01 by Amphenol LTW Technology
Overview of DCD-08AMMM-RL8F01 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCD-08AMMM-RL8F01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ7907
|
Newark | Rbl, Large Size, 20A+5A, 08 Pins, Overmolded, Straight Rohs Compliant: Yes |Amphenol Ltw DCD-08Amm-RL8F01 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.5800 / $29.6100 | Buy Now |
DISTI #
1754-DCD-08AMMM-RL8F01-ND
|
DigiKey | RBL, LARGE SIZE, 20A+5A, 08 PINS Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.9880 | Buy Now |
DISTI #
72166180
|
RS | Connector, RBL OVERMOLDED CABLE LARGE SIZE 20A+5A 8P M CONN M PIN | Amphenol LTW Technology DCD-08AMMM-RL8F01 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$30.0000 / $37.8000 | RFQ |
DISTI #
LTWDCD-08AMMM-RL8F01
|
Heilind Electronics | RBL, LARGE SIZE, 20A5A, 08 PIN M, M, MOLDING, RBL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.1000 / $42.0900 | Buy Now |
DISTI #
LTWDCD-08AMMM-RL8F01
|
Interstate Connecting Components | RBL, LARGE SIZE, 20A5A, 08 PIN M, M, MOLDING, RBL | 0 |
|
Buy Now |