Part Details for DCDC21GP6K5-36.0ANLG by Cinch Connectivity Solutions
Overview of DCDC21GP6K5-36.0ANLG by Cinch Connectivity Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8L3010ANLGI8 | Renesas Electronics Corporation | Crystal Or Differential to LVCMOS/LVTTL Clock Buffer | |
8INT31H800ANLGI8 | Renesas Electronics Corporation | 8-Output Very Low Phase Jitter HCSL Fanout Buffer | |
8L3010ANLGI | Renesas Electronics Corporation | Crystal Or Differential to LVCMOS/LVTTL Clock Buffer |
Price & Stock for DCDC21GP6K5-36.0ANLG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
116-DCDC21GP6K5-36.0ANLG-ND
|
DigiKey | CABLE ASSY D-MIC-D 21P 914.4MM Lead time: 22 Weeks Container: Bag | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
538-DCDC21GP6K5360AN
|
Mouser Electronics | D-Sub Cables Shield PtoP Jumper 21 pos #26 AWG wire RoHS: Compliant | 0 |
|
$463.2200 | Order Now |
Part Details for DCDC21GP6K5-36.0ANLG
DCDC21GP6K5-36.0ANLG CAD Models
DCDC21GP6K5-36.0ANLG Part Data Attributes
|
DCDC21GP6K5-36.0ANLG
Cinch Connectivity Solutions
Buy Now
|
Compare Parts:
DCDC21GP6K5-36.0ANLG
Cinch Connectivity Solutions
|
Samacsys Manufacturer | Cinch Connectivity Solutions |