Part Details for DCDC31GP6K5-36.0ANLG by Cinch Connectivity Solutions
Overview of DCDC31GP6K5-36.0ANLG by Cinch Connectivity Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCDC31GP6K5-36.0ANLG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
116-DCDC31GP6K5-36.0ANLG-ND
|
DigiKey | CABLE ASSY D-MIC-D 31P 914.4MM Lead time: 22 Weeks Container: Bag | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
538-DCDC31GP6K5360AN
|
Mouser Electronics | D-Sub Cables Shield PtoP Jumper 31 pos #26 AWG wire RoHS: Compliant | 0 |
|
$547.4400 | Order Now |