DCDM51PSB
Cinch Connectivity Solutions
Description: D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Hole .096, Plug,

Overview of DCDM51PSB by Cinch Connectivity Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for DCDM51PSB by Cinch Connectivity Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # 70039665
RS connector, micro d less hdwe,.050 density, metal shell,51 solder cup pin contact | Cinch DCDM51PSB RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk 0
  • 10 $193.5100
$193.5100 RFQ

CAD Models for DCDM51PSB by Cinch Connectivity Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DCDM51PSB by Cinch Connectivity Solutions

DCDM51PSB
Cinch Connectivity Solutions
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CINCH CONNECTIVITY SOLUTIONS
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
Cinch Connectivity Solutions
Body Breadth
0.25 inch
Body Depth
0.196 inch
Body Length
1.428 inch
Body/Shell Style
PLUG
Connector Type
D MICROMINIATURE CONNECTOR
Contact Gender
MALE
Contact Pattern
STAGGERED
Contact Resistance
8 mΩ
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
848VAC V
Durability
500 Cycles
Empty Shell
NO
Filter Feature
NO
Insertion Force-Max
1.668 N
Insulator Material
GLASS FILLED POLYETHYLENE
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.043 inch
Mixed Contacts
NO
Mounting Option 1
HOLE .096
Mounting Option 2
LOCKING
Mounting Style
STRAIGHT
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
3
Operating Temperature-Max
135 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Rated Current (Signal)
3 A
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
G
Termination Type
SOLDER
Total Number of Contacts
51
Withdrawl Force-Min
0.139 N
Want to compare parts?
  1. DCDM51PSB
    Cinch Connectivity Solutions
    D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Hole .096, Plug,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DCDM51PSB by Cinch Connectivity Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DCDM51PSB by Cinch Connectivity Solutions

Select Manufacturer
Which Manufacturer of DCDM51PSB would you like to use for your alert(s)?
  • Please alert me when DCDM51PSB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DCDM51PSB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DCDM51PSB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DCDM51PSB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DCDM51PSB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DCDM51PSB by Cinch Connectivity Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: