There are no models available for this part yet.
Overview of DCE-37P-0L2-A191-K87 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1346ACSW#PBF | Analog Devices | 10Mbps DCE/DTE V.35 Tran | |
LTC1346ACSW#TRPBF | Analog Devices | 10Mbps DCE/DTE V.35 Tran | |
D37S13B6RI09LF | Amphenol Communications Solutions | D37S13B6RI09LF-DD F 37P PIP CONNECTOR |
Price & Stock for DCE-37P-0L2-A191-K87 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DCE-37P-0L2-A191-K
|
Avnet Americas | - Bulk (Alt: DCE-37P-0L2-A191-K) Min Qty: 126 Package Multiple: 42 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$10.7375 / $26.1035 | Buy Now | |
DISTI #
965-DCE37PL2191K87
|
Mouser Electronics | D-Sub Standard Connectors RoHS: Compliant | 0 |
|
$19.5200 / $20.6600 | Order Now | |
DISTI #
74747090
|
RS | D Sub,121584-0142 | ITT Cannon DCE-37P-0L2-A191-K87 RoHS: Not Compliant Min Qty: 126 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$20.1600 | RFQ | |
DISTI #
ITTDCE-37P-0L2-A191-K87
|
Heilind Electronics | DCE-37P-0L2-A191-K87 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.4200 / $36.1100 | Buy Now | ||
DISTI #
ITTDCE-37P-0L2-A191-K87
|
Interstate Connecting Components | DCE-37P-0L2-A191-K87 | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$17.4200 / $36.1100 | Buy Now |