Part Details for DCE-37P-F179A-K87 by ITT Interconnect Solutions
Overview of DCE-37P-F179A-K87 by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCE-37P-F179A-K87
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCE-37P-F179A-K87
|
Avnet Americas | Conn D-Subminiature PIN 37 POS Wire Wrap 37 Terminal 1 Port - Bulk (Alt: DCE-37P-F179A-K87) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for DCE-37P-F179A-K87
DCE-37P-F179A-K87 CAD Models
DCE-37P-F179A-K87 Part Data Attributes
|
DCE-37P-F179A-K87
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DCE-37P-F179A-K87
ITT Interconnect Solutions
D Subminiature Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |