Part Details for DCE-37S-0L4-A191-A197-161 by ITT Interconnect Solutions
Overview of DCE-37S-0L4-A191-A197-161 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA1970TE-T1-AT | Renesas Electronics Corporation | Nch Dual Power Mosfet 20V 2.2A 69Mohm 6Pin Tmm/Sc-95 |
Price & Stock for DCE-37S-0L4-A191-A197-161
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCE-37S-0L4-A191-A
|
Avnet Americas | - Bulk (Alt: DCE-37S-0L4-A191-A) Min Qty: 126 Package Multiple: 42 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$12.5125 / $30.4325 | Buy Now |
DISTI #
965-7S0L4A191A197161
|
Mouser Electronics | D-Sub Standard Connectors DCE37S0L4A191A197161 RoHS: Compliant | 0 |
|
$22.7500 / $24.0800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.3100 / $42.1000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$20.3100 / $42.1000 | Buy Now |