Part Details for DCE37SA197 by ITT Interconnect Solutions
Overview of DCE37SA197 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCE37SA197
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDCE37SA197-ND
|
DigiKey | CONN D-SUB RCPT 37POS PNL MNT Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
695-DCE37SA197
|
Mouser Electronics | Circular MIL Spec Connector DSUB 37F SOD E GF TIN RoHS: Compliant | 0 |
|
$22.5300 / $28.3900 | Order Now |
Part Details for DCE37SA197
DCE37SA197 CAD Models
DCE37SA197 Part Data Attributes
|
DCE37SA197
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DCE37SA197
ITT Interconnect Solutions
D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | PANEL MOUNT | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DCE37SA197
This table gives cross-reference parts and alternative options found for DCE37SA197. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCE37SA197, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCML37S0NLF | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DCE37SA197 vs DCML37S0NLF |
9-167679-1 | CONNECTOR, 37 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | DCE37SA197 vs 9-167679-1 |
177DFCG37S1APNVF | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | DCE37SA197 vs 177DFCG37S1APNVF |
748862-2 | CONNECTOR, 37 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER | TE Connectivity | DCE37SA197 vs 748862-2 |
747315-5 | 37 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | DCE37SA197 vs 747315-5 |
3-167679-2 | 37 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | DCE37SA197 vs 3-167679-2 |
87204-1453 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal | Molex | DCE37SA197 vs 87204-1453 |
DCW37S8CTLF | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | DCE37SA197 vs DCW37S8CTLF |
DCPW37S665CTLF | D Subminiature Connector, 37 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DCE37SA197 vs DCPW37S665CTLF |
8R37-N001 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | 3M Interconnect | DCE37SA197 vs 8R37-N001 |