Part Details for DCF152M36Y5UG63P1A2 by SHM
Overview of DCF152M36Y5UG63P1A2 by SHM
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCF152M36Y5UG63P1A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1.5nF 20% Y1 250V PluginP10.5mm Safety Capacitors ROHS | 1000 |
|
$0.0308 / $0.0582 | Buy Now |