There are no models available for this part yet.
Overview of DCHM21P6N5-36.0FN-HT1 by Cinch Connectivity Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DCHM21P6N5-36.0FN-HT1 by Cinch Connectivity Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
116-DCHM21P6N5-36.0FN-HT1-ND
|
DigiKey | CABLE ASSY D-MIC-D 21P 914.4MM Min Qty: 1 Lead time: 25 Weeks Container: Bag |
46 In Stock |
|
$69.2670 / $82.0700 | Buy Now | |
DISTI #
538-21P6N5360FNHT1
|
Mouser Electronics | D-Sub Cables PLUG CONNECTOR, 21 POS HI-TEMP 175C, Float Mount | 0 |
|
$110.3600 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$112.6100 / $300.5400 | Buy Now | ||
DISTI #
CIMDCHM21P6N5-36.0FN-HT1
|
Interstate Connecting Components | HIGH TEMP | 0 |
|
Buy Now |