Part Details for DCHM21SCBRPN-HT1 by Cinch Connectivity Solutions
Overview of DCHM21SCBRPN-HT1 by Cinch Connectivity Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCHM21SCBRPN-HT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC6780
|
Newark | Micro D-Sub Conn, Rcpt, 21Pos, Panel, No. Of Contacts:21Contacts, Gender:Receptacle, Product Range:Dura-Con Dchm Series, Contact Termination Type:Through Hole, Connector Mounting:Panel Mount, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Cinch Connectivity Solutions DCHM21SCBRPN-HT1 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$147.7200 | Buy Now |
DISTI #
116-1155-ND
|
DigiKey | CONN MICRO-D SKT 21POS HI-TEMP Min Qty: 25 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$139.7580 | Buy Now |
DISTI #
538-DCHM21SCBRPN-HT1
|
Mouser Electronics | D-Sub Micro-D Connectors T-BLOCK CONTR 21 POS HI-TEMP 175C | 0 |
|
$135.5800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$120.6400 / $321.9500 | Buy Now |
DISTI #
CIMDCHM21SCBRPN-HT1
|
Interstate Connecting Components | T-BLOCK CONTR 21 POS HI-TEMP 1 | 0 |
|
$118.1760 / $122.2511 | Buy Now |
Part Details for DCHM21SCBRPN-HT1
DCHM21SCBRPN-HT1 CAD Models
DCHM21SCBRPN-HT1 Part Data Attributes
|
DCHM21SCBRPN-HT1
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
DCHM21SCBRPN-HT1
Cinch Connectivity Solutions
D Subminiature Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Connector Type | D SUBMINIATURE CONNECTOR |