Part Details for DCHM25P6N5-36.0MN-HT1 by Cinch Connectivity Solutions
Overview of DCHM25P6N5-36.0MN-HT1 by Cinch Connectivity Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCHM25P6N5-36.0MN-HT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC6785
|
Newark | Micro-D Cable, 25P Plug-Free End, 36", Connector Type A:Micro-D Straight 25 Position Plug, Connector Type B:Free End, Cable Length - Imperial:36", Cable Length - Metric:914Mm, Jacket Color:Multi-Colored Rohs Compliant: Yes |Cinch Connectivity Solutions DCHM25P6N5-36.0MN-HT1 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$127.5200 | Buy Now |
DISTI #
DCHM25P6N5-36.0MN-HT1-ND
|
DigiKey | CABLE ASSY D-MIC-D 25P 914.4MM Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
50 In Stock |
|
$124.4972 / $145.9600 | Buy Now |
DISTI #
538-HM25P6N5360MNHT1
|
Mouser Electronics | D-Sub Micro-D Connectors PLUG CONNECTOR 25 POS HI-TEMP 175C | 0 |
|
$124.4600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
25 Partner Stock |
|
$0 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$104.1400 / $277.9200 | Buy Now |
DISTI #
CIMDCHM25P6N5-36.0MN-HT1
|
Interstate Connecting Components | HIGH TEMP | 0 |
|
Buy Now |
Part Details for DCHM25P6N5-36.0MN-HT1
DCHM25P6N5-36.0MN-HT1 CAD Models
DCHM25P6N5-36.0MN-HT1 Part Data Attributes
|
DCHM25P6N5-36.0MN-HT1
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
DCHM25P6N5-36.0MN-HT1
Cinch Connectivity Solutions
D Subminiature Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Connector Type | D SUBMINIATURE CONNECTOR |