Part Details for DCHM37P6N5-36.0MN-HT1 by Cinch Connectivity Solutions
Overview of DCHM37P6N5-36.0MN-HT1 by Cinch Connectivity Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCHM37P6N5-36.0MN-HT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC6793
|
Newark | Micro-D Cable, 37P Plug-Free End, 36", Connector Type A:Micro-D Straight 37 Position Plug, Connector Type B:Free End, Cable Length - Imperial:36", Cable Length - Metric:914Mm, Jacket Color:Multi-Colored Rohs Compliant: Yes |Cinch Connectivity Solutions DCHM37P6N5-36.0MN-HT1 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$160.1900 | Buy Now |
DISTI #
DCHM37P6N5-36.0MN-HT1-ND
|
DigiKey | CABLE ASSY D - MICD 37P 914.4MM Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
121 In Stock |
|
$149.4286 / $168.5300 | Buy Now |
DISTI #
538-HM37P6N5360MNHT1
|
Mouser Electronics | D-Sub Micro-D Connectors PLUG CONNECTOR 37 POS HI-TEMP 175C | 48 |
|
$149.4200 / $168.5100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$140.5700 / $385.0600 | Buy Now | |
DISTI #
CIMDCHM37P6N5-36.0MN-HT1
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for DCHM37P6N5-36.0MN-HT1
DCHM37P6N5-36.0MN-HT1 CAD Models
DCHM37P6N5-36.0MN-HT1 Part Data Attributes
|
DCHM37P6N5-36.0MN-HT1
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
DCHM37P6N5-36.0MN-HT1
Cinch Connectivity Solutions
D Subminiature Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR |