There are no models available for this part yet.
Overview of DCI 21-19-4 S by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DCI 21-19-4 S by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1508-DCI21-19-4S-ND
|
DigiKey | DCI 21-19-4 S Min Qty: 200 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,052.3000 | Buy Now | |
DISTI #
ZPF000000000079920
|
Avnet Americas | Connector Miniature Circular Receptacle 4 Position Socket Crimp Straight Flange Mount 4 Terminal 1 Port - Bulk (Alt: ZPF000000000079920) Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$936.1261 | Buy Now | |
DISTI #
DCHDCI 21-19-4 S
|
Heilind Electronics | DCI 21-19-4 S | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
DCHDCI 21-19-4 S
|
Interstate Connecting Components | DCI 21-19-4 S | 0 |
|
Buy Now |