Part Details for DCI8W8P300H30LF by Amphenol Communications Solutions
Overview of DCI8W8P300H30LF by Amphenol Communications Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCI8W8P300H30LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AJ4072
|
Newark | Dsub Power Stb 8W8 Pin/Tray |Amphenol Communications Solutions DCI8W8P300H30LF Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.1300 | Buy Now |
DISTI #
DCI8W8P300H30LF-ND
|
DigiKey | CONN D-SUB PLUG 8POS VERT SLDR Min Qty: 480 Lead time: 17 Weeks Container: Tray | Temporarily Out of Stock |
|
$15.0242 | Buy Now |
Part Details for DCI8W8P300H30LF
DCI8W8P300H30LF CAD Models
DCI8W8P300H30LF Part Data Attributes:
|
DCI8W8P300H30LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
DCI8W8P300H30LF
Amphenol Communications Solutions
D Subminiature Connector, 8 Contact(s), Male, Solder Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |
Alternate Parts for DCI8W8P300H30LF
This table gives cross-reference parts and alternative options found for DCI8W8P300H30LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCI8W8P300H30LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCI8W8P300H30 | D Subminiature Connector, 8 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | DCI8W8P300H30LF vs DCI8W8P300H30 |
DCI8W8P300H30 | D Subminiature Connector, 8 Contact(s), Male, Solder Terminal | Amphenol FCi | DCI8W8P300H30LF vs DCI8W8P300H30 |