Part Details for DCL8W8P343H40LF by Amphenol FCi
Overview of DCL8W8P343H40LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DCL8W8P343H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Straight Solder 40A , 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for DCL8W8P343H40LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73450883
|
RS | DCL8W8P343H40LF-DSUB POWER STB 8W8 PIN | Amphenol FCI (Amphenol CS) DCL8W8P343H40LF Min Qty: 120 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$13.6200 | RFQ |
DISTI #
BRGDCL8W8P343H40LF
|
Heilind Electronics | OEM ITEM 569-5KXF-MIX POWER (DW SE | Americas - 0 in Stock |
|
$11.4177 / $11.7984 | Buy Now |
DISTI #
BRGDCL8W8P343H40LF
|
Interstate Connecting Components | OEM ITEM 569-5KXF-MIX POWER (DW SE | 0 |
|
$11.4177 / $11.7984 | Buy Now |
Part Details for DCL8W8P343H40LF
DCL8W8P343H40LF CAD Models
DCL8W8P343H40LF Part Data Attributes
|
DCL8W8P343H40LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DCL8W8P343H40LF
Amphenol FCi
D Subminiature Connector, 8 Contact(s), Male, Solder Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | COPPER TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |