Part Details for DCM-17W5S-A190-A197 by ITT Interconnect Solutions
Overview of DCM-17W5S-A190-A197 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA1970TE-T1-AT | Renesas Electronics Corporation | Nch Dual Power Mosfet 20V 2.2A 69Mohm 6Pin Tmm/Sc-95 | |
UPA1970TE-T1-A | Renesas Electronics Corporation | Nch Dual Power Mosfet 20V 2.2A 69Mohm 6Pin Tmm/Sc-95 | |
UPA1902TE-T1-A | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 7A 22Mohm 6Pin Tmm/Sc-95 |
Price & Stock for DCM-17W5S-A190-A197
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21T1091
|
Newark | D Sub |Itt Cannon DCM-17W5S-A190-A197 RoHS: Not Compliant Min Qty: 126 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.1800 / $23.5800 | Buy Now |
DISTI #
DCM-17W5S-A190-A19
|
Avnet Americas | - Bulk (Alt: DCM-17W5S-A190-A19) Min Qty: 126 Package Multiple: 42 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$10.0125 / $24.3645 | Buy Now |
DISTI #
965-121073-0795D
|
Mouser Electronics | D-Sub Standard Connectors Combo D Series: D-Subminiature offering mixed layouts RoHS: Compliant | 0 |
|
$18.2200 / $19.2800 | Order Now |
DISTI #
74746386
|
RS | D Sub,121073-3121 D | ITT Cannon DCM-17W5S-A190-A197 RoHS: Not Compliant Min Qty: 126 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$18.8100 | RFQ |
DISTI #
ITTDCM-17W5S-A190-A197
|
Heilind Electronics | DCM-17W5S-A190-A197 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.2600 / $33.7100 | Buy Now |
DISTI #
ITTDCM-17W5S-A190-A197
|
Interstate Connecting Components | DCM-17W5S-A190-A197 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$16.2600 / $33.7100 | Buy Now |
Part Details for DCM-17W5S-A190-A197
DCM-17W5S-A190-A197 CAD Models
DCM-17W5S-A190-A197 Part Data Attributes
|
DCM-17W5S-A190-A197
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DCM-17W5S-A190-A197
ITT Interconnect Solutions
D Subminiature Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 32 Weeks | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |