Part Details for DCM-27W2P-A190-K87 by ITT Interconnect Solutions
Overview of DCM-27W2P-A190-K87 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA1902TE-T1-A | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 7A 22Mohm 6Pin Tmm/Sc-95 | |
UPA1901TE-T1-AT | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 6.5A 39Mohm 6Pin Tmm/Sc-95 | |
UPA1902TE-T1-AT | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 7A 22Mohm 6Pin Tmm/Sc-95 |
Price & Stock for DCM-27W2P-A190-K87
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCM-27W2P-A190-K87
|
Avnet Americas | - Bulk (Alt: DCM-27W2P-A190-K87) Min Qty: 126 Package Multiple: 42 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$14.0500 / $34.2065 | Buy Now |
DISTI #
965-DCM27W2PA190K87
|
Mouser Electronics | D-Sub Mixed Contact Connectors DCM-27W2P-A190-K87 RoHS: Compliant | 0 |
|
$25.5800 / $27.0700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.8300 / $47.3200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$22.8300 / $47.3200 | Buy Now |