Part Details for DCM-27W2P-K127 by ITT Interconnect Solutions
Overview of DCM-27W2P-K127 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK1272-AZ | Renesas Electronics Corporation | Silicon N Channel MOSFET, TO-92, /Bag | |
2SK1273-T1-AZ | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
2SK1273(0)-T1-AZ | Renesas Electronics Corporation | Power MOSFETs for Automotive, POMM, / |
Price & Stock for DCM-27W2P-K127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAN DCM27W2PK127
|
Avnet Americas | Conn Combo D-Subminiature PIN 25Signal/2Cavity POS Solder Pot ST 27 Terminal 1 Port - Bulk (Alt: CAN DCM27W2PK127) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 842 Factory Stock |
|
$21.9838 / $46.5719 | Buy Now |
DISTI #
DCM-27W2P-K127
|
Avnet Americas | Conn Combo D-Subminiature PIN 25Signal/2Cavity POS Solder Pot ST 27 Terminal 1 Port - Bulk (Alt: DCM-27W2P-K127) RoHS: Compliant Min Qty: 126 Package Multiple: 42 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$12.8750 / $31.3390 | Buy Now |
DISTI #
965-DCM-27W2P-K127
|
Mouser Electronics | D-Sub Standard Connectors Combo D Series: D-Subminiature offering mixed layouts RoHS: Compliant | 0 |
|
$25.8000 / $26.3500 | Order Now |
DISTI #
74744773
|
RS | D Sub,053514-1933 | ITT Cannon DCM-27W2P-K127 RoHS: Not Compliant Min Qty: 126 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$24.2000 | RFQ |
DISTI #
ITTDCM-27W2P-K127
|
Heilind Electronics | DCM-27W2P-K127 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.9200 / $43.3600 | Buy Now |
DISTI #
ITTDCM-27W2P-K127
|
Interstate Connecting Components | DCM-27W2P-K127 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$20.9200 / $43.3600 | Buy Now |
Part Details for DCM-27W2P-K127
DCM-27W2P-K127 CAD Models
DCM-27W2P-K127 Part Data Attributes
|
DCM-27W2P-K127
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DCM-27W2P-K127
ITT Interconnect Solutions
CONN D-SUB PLUG 27POS PNL MNT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Days | |
Additional Feature | SHIELDED | |
Body Breadth | 0.494 inch | |
Body Depth | 0.39 inch | |
Body Length | 2.729 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S25C2 | |
Contact Finish Mating | GOLD (30) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 55 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 27 | |
UL Flammability Code | 94V-0 |