There are no models available for this part yet.
Overview of DCM-37P-B by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D37S13B6RI09LF | Amphenol Communications Solutions | D37S13B6RI09LF-DD F 37P PIP CONNECTOR | |
D37P23A6GX00LF | Amphenol Communications Solutions | D37P23A6GX00LF-DSUB R/A STB 37P PIN LF | |
86303427LF | Amphenol Communications Solutions | 86303427LF-M LL NEW DSGN 9-37P LF |
Price & Stock for DCM-37P-B by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DCM-37P-B
|
Avnet Americas | Conn D-Subminiature PIN 37 POS Solder ST Thru-Hole 37 Terminal 1 Port - Bulk (Alt: DCM-37P-B) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$31.0750 / $69.0050 | Buy Now | |
DISTI #
965-DCM-37P-B
|
Mouser Electronics | D-Sub Standard Connectors D*M High reliable D-Sub Connectors RoHS: Not Compliant | 0 |
|
$50.4700 | Order Now | |
DISTI #
74744720
|
RS | D Sub,053514-1835 | ITT Cannon DCM-37P-B RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$53.2900 | RFQ | |
DISTI #
ITTDCM-37P-B
|
Heilind Electronics | DCM-37P-B | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 0 |
|
$46.3000 / $126.8200 | Buy Now | |||
DISTI #
ITTDCM-37P-B
|
Interstate Connecting Components | DCM-37P-B | 0 |
|
Buy Now | ||
Master Electronics | 0 |
|
$46.3000 / $126.8200 | Buy Now |
CAD Models for DCM-37P-B by ITT Interconnect Solutions
Part Data Attributes for DCM-37P-B by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
PANEL MOUNT
|
Body Breadth
|
0.494 inch
|
Body Depth
|
0.196 inch
|
Body Length
|
2.729 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Gender
|
MALE
|
Contact Pattern
|
STAGGERED
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYESTER
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.11 inch
|
Mating Contact Row Spacing
|
0.112 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
HOLE .12
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
CHROMATE
|
Shell Material
|
STEEL
|
Shell Size
|
4/C
|
Terminal Pitch
|
2.8 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
37
|
UL Flammability Code
|
94V-0
|
Alternate Parts for DCM-37P-B
This table gives cross-reference parts and alternative options found for DCM-37P-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCM-37P-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
94106-597237 | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | DCM-37P-B vs 94106-597237 |
94106-194437 | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | DCM-37P-B vs 94106-194437 |
94106-004337 | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | DCM-37P-B vs 94106-004337 |
94106-104437 | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | DCM-37P-B vs 94106-104437 |
94106-317437 | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | DCM-37P-B vs 94106-317437 |
94106-502337 | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | DCM-37P-B vs 94106-502337 |
94106-512337 | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | DCM-37P-B vs 94106-512337 |
94106-511237 | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | DCM-37P-B vs 94106-511237 |
94106-012237 | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | DCM-37P-B vs 94106-012237 |
94106-517137 | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | DCM-37P-B vs 94106-517137 |