There are no models available for this part yet.
Overview of DCM-37P-P by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D37S13B6RI09LF | Amphenol Communications Solutions | D37S13B6RI09LF-DD F 37P PIP CONNECTOR | |
D37P23A6GX00LF | Amphenol Communications Solutions | D37P23A6GX00LF-DSUB R/A STB 37P PIN LF | |
86303427LF | Amphenol Communications Solutions | 86303427LF-M LL NEW DSGN 9-37P LF |
Price & Stock for DCM-37P-P by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CAN DCM37PP
|
Avnet Americas | Conn D-Subminiature PIN 37 POS Solder RA Thru-Hole 37 Terminal 1 Port - Bulk (Alt: CAN DCM37PP) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 1259 Factory Stock |
|
$35.3725 / $72.7938 | Buy Now | |
DISTI #
DCM-37P-P
|
Avnet Americas | Conn D-Subminiature PIN 37 POS Solder RA Thru-Hole 37 Terminal 1 Port - Bulk (Alt: DCM-37P-P) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$49.0875 / $109.0205 | Buy Now | |
DISTI #
DCM-37PP
|
Avnet Americas | Conn D-Subminiature PIN 37 POS Solder RA Thru-Hole 37 Terminal 1 Port - Bulk (Alt: DCM-37PP) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
965-DCM-37P-P
|
Mouser Electronics | D-Sub Standard Connectors D*M High reliable D-Sub Connectors RoHS: Not Compliant | 0 |
|
$73.6600 | Order Now | |
DISTI #
74744742
|
RS | D Sub,053514-1879 | ITT Cannon DCM-37P-P RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$84.1900 | RFQ | |
DISTI #
ITTDCM-37P-P
|
Heilind Electronics | DCM-37P-P | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 0 |
|
$75.4600 / $212.1500 | Buy Now | |||
DISTI #
ITTDCM-37P-P
|
Interstate Connecting Components | DCM-37P-P | 0 |
|
Buy Now | ||
Master Electronics | 0 |
|
$75.4600 / $212.1500 | Buy Now |
CAD Models for DCM-37P-P by ITT Interconnect Solutions
Part Data Attributes for DCM-37P-P by ITT Interconnect Solutions
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
3 Days
|
Samacsys Manufacturer
|
ITT CANNON
|
Additional Feature
|
PANEL MOUNT
|
Body/Shell Style
|
PLUG
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYESTER
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
CHROMATE
|
Shell Material
|
STEEL
|
Shell Size
|
4/C
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
37
|
UL Flammability Code
|
94V-0
|