Part Details for DCM-37P by Cinch Connectivity Solutions
Overview of DCM-37P by Cinch Connectivity Solutions
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D37S13B6RI09LF | Amphenol Communications Solutions | D37S13B6RI09LF-DD F 37P PIP CONNECTOR | |
D37P23A6GX00LF | Amphenol Communications Solutions | D37P23A6GX00LF-DSUB R/A STB 37P PIN LF | |
86303427LF | Amphenol Communications Solutions | 86303427LF-M LL NEW DSGN 9-37P LF |
Price & Stock for DCM-37P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70039627
|
RS | D-Sub Plug, Steel, Plug, Brass (Machined), Solder, Zinc Chromate/Tin, 5 A | Cinch DCM-37P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$29.4800 / $36.8500 | RFQ |
DISTI #
77612915
|
Verical | Conn D-Sub M 37 POS 1.4mm Solder Cup ST Panel Mount 37 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 263 |
|
$24.5920 / $35.9046 | Buy Now |
|
Quest Components | Connector, D-Shell Type, Cable Mount, Receptacle, 37 Contacts, Pin, Solder Terminal (Also Known As: DCM37P) | 144 |
|
$12.1937 / $15.6776 | Buy Now |
|
Quest Components | Connector, D-Shell Type, Cable Mount, Receptacle, 37 Contacts, Pin, Solder Terminal | 144 |
|
$12.1937 / $15.6776 | Buy Now |
|
Quest Components | Connector, D-Shell Type, Cable Mount, Receptacle, 37 Contacts, Pin, Solder Terminal | 54 |
|
$12.8904 / $15.6776 | Buy Now |
|
Quest Components | Connector, D-Shell Type, Cable Mount, Receptacle, 37 Contacts, Pin, Solder Terminal (Also Known As: DCM37P) | 54 |
|
$12.8904 / $15.6776 | Buy Now |
|
Quest Components | Connector, D-Shell Type, Cable Mount, Receptacle, 37 Contacts, Pin, Solder Terminal (Also Known As: DCM37P) | 8 |
|
$12.6113 / $16.8150 | Buy Now |
|
Quest Components | Connector, D-Shell Type, Cable Mount, Receptacle, 37 Contacts, Pin, Solder Terminal | 8 |
|
$12.6113 / $16.8150 | Buy Now |
|
Quest Components | Connector, D-Shell Type, Cable Mount, Receptacle, 37 Contacts, Pin, Solder Terminal | 1 |
|
$20.5946 | Buy Now |
|
Quest Components | Connector, D-Shell Type, Cable Mount, Receptacle, 37 Contacts, Pin, Solder Terminal (Also Known As: DCM37P) | 1 |
|
$20.5946 | Buy Now |
Part Details for DCM-37P
DCM-37P CAD Models
DCM-37P Part Data Attributes
|
DCM-37P
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
DCM-37P
Cinch Connectivity Solutions
D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.195 inch | |
Body Length | 2.729 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | MACHINED | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | STAGGERED | |
Contact Resistance | 2.7 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1768VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 3.336 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Rated Current (Power) | 5 A | |
Reference Standard | CSA; UL | |
Shell Finish | ZINC YELLOW CHROMATE | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 20 AWG | |
Withdrawl Force-Min | 0.195 N |
Alternate Parts for DCM-37P
This table gives cross-reference parts and alternative options found for DCM-37P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCM-37P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCM-37S | D Type Connector, 37 Contact(s), Female, Solder Lug Terminal, Hole .112-.124, Plug | Japan Aviation Electronics Industry Limited | DCM-37P vs DCM-37S |
DCM37PH | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DCM-37P vs DCM37PH |
DCM-17W5P | D Subminiature Connector, 17 Contact(s), Male, Solder Terminal, Hole .125-.137, Plug, | Cinch Connectivity Solutions | DCM-37P vs DCM-17W5P |
DCM-37P-H | CONN DSUB PLUG 37POS PNL MNT SLD | ITT Interconnect Solutions | DCM-37P vs DCM-37P-H |
DCM-27W2P | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, Hole .125-.137, Plug | Cinch Connectivity Solutions | DCM-37P vs DCM-27W2P |
DCMH-37S | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Socket | Cinch Connectivity Solutions | DCM-37P vs DCMH-37S |
DCM-S | D Subminiature Connector, Female, Solder Terminal, Receptacle | ITT Interconnect Solutions | DCM-37P vs DCM-S |
DCM-P | D Subminiature Connector, Male, Solder Terminal, Plug | ITT Interconnect Solutions | DCM-37P vs DCM-P |
DCM-8W8P | D Subminiature Connector, 8 Contact(s), Male, Solder Terminal, Hole .125-.137, Plug | Cinch Connectivity Solutions | DCM-37P vs DCM-8W8P |
DCM-13W6P | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, Hole .125-.137, Plug | Cinch Connectivity Solutions | DCM-37P vs DCM-13W6P |