There are no models available for this part yet.
Overview of DCM-37S-OL3-NMK52 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DCM-37S-OL3-NMK52 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DCM-37S-OL3-NMK52
|
Avnet Americas | - Bulk (Alt: DCM-37S-OL3-NMK52) Min Qty: 50 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$216.1625 / $639.9335 | Buy Now | |
DISTI #
965-DCM37SOL3NMK52
|
Mouser Electronics | D-Sub MIL Spec Connectors RoHS: Compliant | 0 |
|
$464.6200 | Order Now | |
DISTI #
74745267
|
RS | D Sub,053515-1343 | ITT Cannon DCM-37S-OL3-NMK52 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$494.1500 | RFQ | |
DISTI #
ITTDCM-37S-OL3-NMK52
|
Heilind Electronics | DCM-37S-OL3-NMK52 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$432.6600 / $1,237.2900 | Buy Now | ||
DISTI #
ITTDCM-37S-OL3-NMK52
|
Interstate Connecting Components | DCM-37S-OL3-NMK52 | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$432.6600 / $1,237.2900 | Buy Now |
CAD Models for DCM-37S-OL3-NMK52 by ITT Interconnect Solutions
Part Data Attributes for DCM-37S-OL3-NMK52 by ITT Interconnect Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
37 Weeks
|
Additional Feature
|
STANDARD: MIL-C-24308
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
DIALLYL PHTHALATE
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Shell Finish
|
GOLD
|
Shell Material
|
BRASS
|
Shell Size
|
4/C
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
37
|
Alternate Parts for DCM-37S-OL3-NMK52
This table gives cross-reference parts and alternative options found for DCM-37S-OL3-NMK52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCM-37S-OL3-NMK52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
617-U-37-S-CF-1-20 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | DCM-37S-OL3-NMK52 vs 617-U-37-S-CF-1-20 |
KF88X-CD-37S-K30 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Kycon Inc | DCM-37S-OL3-NMK52 vs KF88X-CD-37S-K30 |
748918-2 | CONNECTOR, 37 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER | TE Connectivity | DCM-37S-OL3-NMK52 vs 748918-2 |
DCW37S865TLF | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | DCM-37S-OL3-NMK52 vs DCW37S865TLF |
DCW37S065CTBLF | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DCM-37S-OL3-NMK52 vs DCW37S065CTBLF |
DCS37S064GLF | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | DCM-37S-OL3-NMK52 vs DCS37S064GLF |
DCPV37S067MLF | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | DCM-37S-OL3-NMK52 vs DCPV37S067MLF |
DCPS37S6LF | D Subminiature Connector, 37 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DCM-37S-OL3-NMK52 vs DCPS37S6LF |
DCPS37S4MLF | D Subminiature Connector, 37 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DCM-37S-OL3-NMK52 vs DCPS37S4MLF |
DCPS37S065MTLF | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DCM-37S-OL3-NMK52 vs DCPS37S065MTLF |