Part Details for DCM-8W8P-NMBK52 by ITT Interconnect Solutions
Overview of DCM-8W8P-NMBK52 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCM-8W8P-NMBK52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCM-8W8P-NMB-K52
|
Avnet Americas | Conn D-Subminiature PIN 8Cavity POS Solder Pot ST Panel Mount 8 Terminal 1 Port - Bulk (Alt: DCM-8W8P-NMB-K52) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DCM-8W8P-NMBK52
|
Avnet Americas | Conn D-Subminiature PIN 8Cavity POS Solder Pot ST Panel Mount 8 Terminal 1 Port - Bulk (Alt: DCM-8W8P-NMBK52) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$153.9250 / $499.9440 | Buy Now |
DISTI #
74745259
|
RS | D Sub,053515-1322 | ITT Cannon DCM-8W8P-NMBK52 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$386.0500 | RFQ |
DISTI #
ITTDCM-8W8P-NMBK52
|
Heilind Electronics | DCM-8W8P-NMBK52 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn D-Subminiature PIN 8Cavity POS Solder Pot ST Panel Mount 8 Terminal 1 Port RoHS: Compliant | 0 |
|
$338.0100 / $966.6300 | Buy Now |
DISTI #
ITTDCM-8W8P-NMBK52
|
Interstate Connecting Components | DCM-8W8P-NMBK52 | 0 |
|
Buy Now | |
|
Master Electronics | Conn D-Subminiature PIN 8Cavity POS Solder Pot ST Panel Mount 8 Terminal 1 Port RoHS: Compliant | 0 |
|
$338.0100 / $966.6300 | Buy Now |
Part Details for DCM-8W8P-NMBK52
DCM-8W8P-NMBK52 CAD Models
DCM-8W8P-NMBK52 Part Data Attributes
|
DCM-8W8P-NMBK52
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DCM-8W8P-NMBK52
ITT Interconnect Solutions
D Subminiature Connector, 8 Contact(s), Male, Solder Terminal, Hole .112-.124, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Additional Feature | NON-MAGNETIC | |
Body Breadth | 0.494 inch | |
Body Length | 2.729 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S0C8 | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 55 mΩ | |
Contact Style | COAX | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | DIALLYL PHTHALATE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Type | PANEL | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |
Alternate Parts for DCM-8W8P-NMBK52
This table gives cross-reference parts and alternative options found for DCM-8W8P-NMBK52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCM-8W8P-NMBK52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCMY25W3SNMBK52 | 25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | ITT Interconnect Solutions | DCM-8W8P-NMBK52 vs DCMY25W3SNMBK52 |
DCMA37SNMBK52 | 37 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE | ITT Interconnect Solutions | DCM-8W8P-NMBK52 vs DCMA37SNMBK52 |
DCMY13W6SNMBK52 | 13 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | ITT Interconnect Solutions | DCM-8W8P-NMBK52 vs DCMY13W6SNMBK52 |
DCM37SZNMBK52 | 37 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | ITT Interconnect Solutions | DCM-8W8P-NMBK52 vs DCM37SZNMBK52 |
DCMY21WA4PNMBK52 | 21 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | ITT Interconnect Solutions | DCM-8W8P-NMBK52 vs DCMY21WA4PNMBK52 |
DCMA37PNMBK52 | 37 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG | ITT Interconnect Solutions | DCM-8W8P-NMBK52 vs DCMA37PNMBK52 |
DCMY17W5SNMBK52 | 17 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | ITT Interconnect Solutions | DCM-8W8P-NMBK52 vs DCMY17W5SNMBK52 |
DCMY13W6PNMBK52 | 13 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | ITT Interconnect Solutions | DCM-8W8P-NMBK52 vs DCMY13W6PNMBK52 |