Part Details for DCM-8W8P-NMK52 by ITT Interconnect Solutions
Overview of DCM-8W8P-NMK52 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Electronic Manufacturing
Price & Stock for DCM-8W8P-NMK52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAN DCM8W8PNMK52
|
Avnet Americas | Conn D-Subminiature PIN 8Cavity POS Solder Pot ST Panel Mount 8 Terminal 1 Port - Bulk (Alt: CAN DCM8W8PNMK52) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 12 Factory Stock |
|
$49.4125 / $78.8655 | Buy Now |
DISTI #
DCM-8W8P-NM-K52
|
Avnet Americas | Conn D-Subminiature PIN 8Cavity POS Solder Pot ST Panel Mount 8 Terminal 1 Port - Bulk (Alt: DCM-8W8P-NM-K52) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for DCM-8W8P-NMK52
DCM-8W8P-NMK52 CAD Models
DCM-8W8P-NMK52 Part Data Attributes:
|
DCM-8W8P-NMK52
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DCM-8W8P-NMK52
ITT Interconnect Solutions
D Subminiature Connector, 8 Contact(s), Male, Solder Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Days | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | DIALLYL PHTHALATE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |
Alternate Parts for DCM-8W8P-NMK52
This table gives cross-reference parts and alternative options found for DCM-8W8P-NMK52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCM-8W8P-NMK52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L77TWC8W8PP2YRM53 | D Subminiature Connector, 8 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DCM-8W8P-NMK52 vs L77TWC8W8PP2YRM53 |
DCM-8H8P-OL4-A190-K87 | D Subminiature Connector, 8 Contact(s), Male, Solder Terminal, | ITT Interconnect Solutions | DCM-8W8P-NMK52 vs DCM-8H8P-OL4-A190-K87 |
DCMU-8C8P-OL4-A190-K87 | D Subminiature Connector, 8 Contact(s), Male, Solder Terminal, | ITT Interconnect Solutions | DCM-8W8P-NMK52 vs DCMU-8C8P-OL4-A190-K87 |
DEM-8W8PXTI | D Subminiature Connector, 8 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DCM-8W8P-NMK52 vs DEM-8W8PXTI |
DCML8C8PVK127 | D Subminiature Connector, 8 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DCM-8W8P-NMK52 vs DCML8C8PVK127 |
DBM-8W8P | D Subminiature Connector, 8 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DCM-8W8P-NMK52 vs DBM-8W8P |
DCMX-8H8P-OL4-K87 | D Subminiature Connector, 8 Contact(s), Male, Solder Terminal, | ITT Interconnect Solutions | DCM-8W8P-NMK52 vs DCMX-8H8P-OL4-K87 |
DCMY8W8PNMBRFR163 | D Subminiature Connector, 8 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DCM-8W8P-NMK52 vs DCMY8W8PNMBRFR163 |
DCMT8H8PYK87 | D Subminiature Connector, 8 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DCM-8W8P-NMK52 vs DCMT8H8PYK87 |
L777TWC8W8PP2YRM84 | D Subminiature Connector, 8 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DCM-8W8P-NMK52 vs L777TWC8W8PP2YRM84 |