Part Details for DCM-8W8S by Cinch Connectivity Solutions
Overview of DCM-8W8S by Cinch Connectivity Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DCL8W8S743M30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Socket Right Angle Solder 30A, US Standard, 500 Cycles, Front: Threaded Insert M3, Back: Metal Brackets. | |
DC8W8S500A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Socket Right Angle Solder 40A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Without Accessory on PCB. | |
DCL8W8S700M30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Socket Right Angle Solder 30A, US Standard, 200 Cycles, Front: Threaded Insert M3, Back: Metal Brackets. |
Price & Stock for DCM-8W8S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CINDCM-8W8S
|
Interstate Connecting Components | D-SUB CONN-RECEPT | 0 |
|
Buy Now |
Part Details for DCM-8W8S
DCM-8W8S CAD Models
DCM-8W8S Part Data Attributes
|
DCM-8W8S
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
DCM-8W8S
Cinch Connectivity Solutions
D Subminiature Connector, 8 Contact(s), Female, Solder Terminal, Hole .125-.137, Socket
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.494 inch | |
Body Length | 2.729 inch | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S0C8 | |
Contact Finish Mating | GOLD (20) | |
Contact Finish Termination | GOLD (30) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Resistance | 2.7 mΩ | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1250VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 3.336 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .125-.137 | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Plating Thickness | 20u inch | |
Rated Current (Signal) | 5 A | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .1946 N |
Alternate Parts for DCM-8W8S
This table gives cross-reference parts and alternative options found for DCM-8W8S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCM-8W8S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCM-27W2P | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, Hole .125-.137, Plug | Cinch Connectivity Solutions | DCM-8W8S vs DCM-27W2P |
DCM-P | D Subminiature Connector, Male, Solder Terminal, Plug | ITT Interconnect Solutions | DCM-8W8S vs DCM-P |
DCM-S | D Subminiature Connector, Female, Solder Terminal, Receptacle | ITT Interconnect Solutions | DCM-8W8S vs DCM-S |
DCMH-37P | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug | Cinch Connectivity Solutions | DCM-8W8S vs DCMH-37P |
DCMM | D Subminiature Connector, Female; Male, Solder Terminal, Plug; Receptacle, | Cinch Connectivity Solutions | DCM-8W8S vs DCMM |
DCM-37P | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Plug, | Cinch Connectivity Solutions | DCM-8W8S vs DCM-37P |
DCM-8W8P | D Subminiature Connector, 8 Contact(s), Male, Solder Terminal, Hole .125-.137, Plug | Cinch Connectivity Solutions | DCM-8W8S vs DCM-8W8P |
DCM-17W5S | D Subminiature Connector, 17 Contact(s), Female, Solder Terminal, Hole .125-.137, Socket, | Cinch Connectivity Solutions | DCM-8W8S vs DCM-17W5S |
DCM-37S-H | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DCM-8W8S vs DCM-37S-H |
DCM-13W6P | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, Hole .125-.137, Plug | Cinch Connectivity Solutions | DCM-8W8S vs DCM-13W6P |