There are no models available for this part yet.
Overview of DCM21WA4P500N by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DCM21WA4P500N | Amphenol Communications Solutions | High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, machined contacts 21WA4 Pin, Right Angle |
Price & Stock for DCM21WA4P500N by Amphenol Communications Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
21K8894
|
Newark | Dcm21Wa4P500N-Dsub Dm Power 21Wa4 Pin/Tray |Amphenol Communications Solutions DCM21WA4P500N RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0000 / $10.9600 | Buy Now | |
DISTI #
DCM21WA4P500N-ND
|
DigiKey | CONN D-SUB PLUG 21POS R/A SLDR Min Qty: 150 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.8987 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 30 Lead time: 9 Weeks Container: Tray | 0Tray |
|
$8.1700 | Buy Now |
CAD Models for DCM21WA4P500N by Amphenol Communications Solutions
Part Data Attributes for DCM21WA4P500N by Amphenol Communications Solutions
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL ICC
|
Pin Count
|
37
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYETHYLENE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mixed Contacts
|
YES
|
Mounting Type
|
BOARD
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
CADMIUM
|
Shell Material
|
STEEL
|
Shell Size
|
4/C
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
17
|
UL Flammability Code
|
94V-0
|
Alternate Parts for DCM21WA4P500N
This table gives cross-reference parts and alternative options found for DCM21WA4P500N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCM21WA4P500N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCM-17C5P-1A9N-A191-K87 | D Subminiature Connector, 17 Contact(s), Male, Solder Terminal, | ITT Interconnect Solutions | DCM21WA4P500N vs DCM-17C5P-1A9N-A191-K87 |
CBM17W5M55000X | D Subminiature Connector, 17 Contact(s), Male, Solder Terminal, | Amphenol Positronic | DCM21WA4P500N vs CBM17W5M55000X |
CBM17W5M35000X | D Subminiature Connector, 17 Contact(s), Male, Solder Terminal, | Amphenol Positronic | DCM21WA4P500N vs CBM17W5M35000X |
DCMU17C5PYK87 | D Subminiature Connector, 17 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DCM21WA4P500N vs DCMU17C5PYK87 |
DEME-17W5PZTI | D Subminiature Connector, 17 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DCM21WA4P500N vs DEME-17W5PZTI |
DCME-17W5PHTI | D Subminiature Connector, 17 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DCM21WA4P500N vs DCME-17W5PHTI |
L717TWC17W5PMCSVRM6 | D Subminiature Connector, 17 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DCM21WA4P500N vs L717TWC17W5PMCSVRM6 |
CBM17W5M36000Z | D Subminiature Connector, 17 Contact(s), Male, Solder Terminal, | Amphenol Positronic | DCM21WA4P500N vs CBM17W5M36000Z |
DBMY-17W5PHTI | D Subminiature Connector, 17 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DCM21WA4P500N vs DBMY-17W5PHTI |
L177TWC17W5PESV4RRM6 | D Subminiature Connector, 17 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DCM21WA4P500N vs L177TWC17W5PESV4RRM6 |