Part Details for DCM21WA4S400N by Amphenol FCi
Overview of DCM21WA4S400N by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DCM21WA4S400N | Amphenol Communications Solutions | High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, machined contacts 21WA4 Socket, Wire wrap |
Price & Stock for DCM21WA4S400N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73450375
|
RS | DCM21WA4S400N-D SUB MILITARY MIX | Amphenol FCI (Amphenol CS) DCM21WA4S400N Min Qty: 150 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$49.2000 | RFQ |
DISTI #
BRGDCM21WA4S400N
|
Heilind Electronics | DCM21WA4S400N-D SUB MILITARY M | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGDCM21WA4S400N
|
Interstate Connecting Components | DCM21WA4S400N-D SUB MILITARY M | 0 |
|
Buy Now |
Part Details for DCM21WA4S400N
DCM21WA4S400N CAD Models
DCM21WA4S400N Part Data Attributes
|
DCM21WA4S400N
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DCM21WA4S400N
Amphenol FCi
D Subminiature Connector,
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.26 inch | |
Body Length | 2.714 inch | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S17C4 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 7.3 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1414VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | THERMOPLASTIC | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.111 inch | |
Mixed Contacts | YES | |
Mounting Option 1 | HOLE .122 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | NFC; UL | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Terminal Length | 0.5 inch | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 21 | |
UL Flammability Code | 94V-0 |