Part Details for DCM37P400 by Amphenol FCi
Overview of DCM37P400 by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for DCM37P400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73450388
|
RS | DCM37P400-DSUB DM SIG STB 37 PIN | Amphenol FCI (Amphenol CS) DCM37P400 Min Qty: 150 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$17.0500 | RFQ |
DISTI #
BRGDCM37P400
|
Heilind Electronics | DCM37P400-DSUB DM SIG STB 37 P | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGDCM37P400
|
Interstate Connecting Components | DCM37P400-DSUB DM SIG STB 37 P | 0 |
|
Buy Now |
Part Details for DCM37P400
DCM37P400 CAD Models
DCM37P400 Part Data Attributes
|
DCM37P400
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DCM37P400
Amphenol FCi
D Subminiature Connector, 37 Contact(s), Male, Wire Wrap Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |