There are no models available for this part yet.
Overview of DCM37P500 by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DCM37P500M | Amphenol Communications Solutions | High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, machined contacts 37 Way Pin Right Angle | |
DCM37P500 | Amphenol Communications Solutions | High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, machined contacts 37 Way Pin Right Angle | |
DCM37P500N | Amphenol Communications Solutions | High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, machined contacts 37 Way Pin Right Angle |
Price & Stock for DCM37P500 by Amphenol FCi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73475831
|
RS | DCM37P500-DSUB DM SIG STB 37 PIN | Amphenol FCI (Amphenol CS) DCM37P500 Min Qty: 45 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$18.3900 | RFQ | |
DISTI #
BRGDCM37P500
|
Heilind Electronics | DCM37P500-DSUB DM SIG STB 37 P | Americas - 0 in Stock |
|
$14.8815 / $15.3775 | Buy Now | |
DISTI #
70813138
|
Verical | High Performance D-Sub Power Board Mount Connec4tors, Input Output Connectors, machined contacts 37 Way Pin Right Angle RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 | Americas - 29 |
|
$20.1400 / $23.9400 | Buy Now | |
DISTI #
BRGDCM37P500
|
Interstate Connecting Components | DCM37P500-DSUB DM SIG STB 37 P | 0 |
|
$14.8815 / $15.3775 | Buy Now |
CAD Models for DCM37P500 by Amphenol FCi
Part Data Attributes for DCM37P500 by Amphenol FCi
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL FCI ASIA PTE LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Body Breadth
|
0.494 inch
|
Body Depth
|
0.598 inch
|
Body Length
|
2.714 inch
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
GOLD OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
STAGGERED
|
Contact Resistance
|
7.3 mΩ
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Material
|
POLYETHYLENE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.109 inch
|
Mating Contact Row Spacing
|
0.112 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
STAGGERED
|
PCB Contact Row Spacing
|
2.8448 mm
|
Rated Current (Signal)
|
7.5 A
|
Reference Standard
|
UL
|
Shell Finish
|
CADMIUM
|
Shell Material
|
STEEL
|
Shell Size
|
4/C
|
Terminal Length
|
0.157 inch
|
Terminal Pitch
|
2.76 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
37
|
UL Flammability Code
|
94V-0
|
Alternate Parts for DCM37P500
This table gives cross-reference parts and alternative options found for DCM37P500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCM37P500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCM37P543 | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Locking, | Amphenol Communications Solutions | DCM37P500 vs DCM37P543 |
DCM37P500 | High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, machined contacts 37 Way Pin Right Angle | Amphenol Communications Solutions | DCM37P500 vs DCM37P500 |
DCM37P500LF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | DCM37P500 vs DCM37P500LF |
DCM37P500LF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | DCM37P500 vs DCM37P500LF |
DCM37P543LF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | DCM37P500 vs DCM37P543LF |