Part Details for DCM37P500M by Amphenol Communications Solutions
Overview of DCM37P500M by Amphenol Communications Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DCM37P500M | Amphenol Communications Solutions | High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, machined contacts 37 Way Pin Right Angle |
Price & Stock for DCM37P500M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ2561
|
Newark | Dcm37P500M-Dsub Dm Sig Stb 37 Pin |Amphenol Communications Solutions DCM37P500M RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 111 |
|
$14.5400 | Buy Now |
DISTI #
2266-DCM37P500M-ND
|
DigiKey | CONN D-SUB PLUG 37POS R/A SLDR Min Qty: 5 Lead time: 11 Weeks Container: Tray MARKETPLACE PRODUCT |
111 In Stock |
|
$13.4100 / $14.2000 | Buy Now |
DISTI #
DCM37P500M-ND
|
DigiKey | CONN D-SUB PLUG 37POS R/A SLDR Min Qty: 5 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$13.6429 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 30 Lead time: 9 Weeks Container: Tray | 0Tray |
|
$11.9300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
111 Partner Stock |
|
$13.4200 / $14.7000 | Buy Now |
DISTI #
C1S227400235885
|
Chip1Stop | Conn D-Subminiature PIN 37 POS 2.76mm Solder RA Thru-Hole 37 Terminal 1 Port RoHS: Not Compliant pbFree: No | 111 |
|
$14.4000 / $16.3000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
111 Partner Stock |
|
$13.4200 / $14.7000 | Buy Now |
Part Details for DCM37P500M
DCM37P500M CAD Models
DCM37P500M Part Data Attributes
|
DCM37P500M
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
DCM37P500M
Amphenol Communications Solutions
High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, machined contacts 37 Way Pin Right Angle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Pin Count | 37 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 7.3 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Terminal Length | 0.157 inch | |
Terminal Pitch | 2.7686 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DCM37P500M
This table gives cross-reference parts and alternative options found for DCM37P500M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCM37P500M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCM37P500MLF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | DCM37P500M vs DCM37P500MLF |