Part Details for DCM37P500N by Amphenol FCi
Overview of DCM37P500N by Amphenol FCi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCM37P500N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73450390
|
RS | DCM37P500N-DSUB DM SIG STB 37 PIN | Amphenol FCI (Amphenol CS) DCM37P500N Min Qty: 90 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$33.0800 | RFQ |
Part Details for DCM37P500N
DCM37P500N CAD Models
DCM37P500N Part Data Attributes
|
DCM37P500N
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DCM37P500N
Amphenol FCi
D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Locking
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 7.3 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Terminal Length | 0.157 inch | |
Terminal Pitch | 2.7686 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DCM37P500N
This table gives cross-reference parts and alternative options found for DCM37P500N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCM37P500N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCM37P500LF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | DCM37P500N vs DCM37P500LF |
DCM37P543 | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Locking | Amphenol FCi | DCM37P500N vs DCM37P543 |
DCM37P543LF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | DCM37P500N vs DCM37P543LF |
DCM37P500NLF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | DCM37P500N vs DCM37P500NLF |