Part Details for DCM37PW-A101 by ITT Interconnect Solutions
Overview of DCM37PW-A101 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DCM37PW-A101
DCM37PW-A101 CAD Models
DCM37PW-A101 Part Data Attributes
|
DCM37PW-A101
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DCM37PW-A101
ITT Interconnect Solutions
D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DCM37PW-A101
This table gives cross-reference parts and alternative options found for DCM37PW-A101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCM37PW-A101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCS37P564HXLF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DCM37PW-A101 vs DCS37P564HXLF |
DCO37P867MTXLF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DCM37PW-A101 vs DCO37P867MTXLF |
DCM37P664HXLF | D Subminiature Connector, 37 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DCM37PW-A101 vs DCM37P664HXLF |
09654276800 | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal | HARTING Technology Group | DCM37PW-A101 vs 09654276800 |
DCPL37P067GTXLF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DCM37PW-A101 vs DCPL37P067GTXLF |
717DCH37PAJ3VFM2 | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | DCM37PW-A101 vs 717DCH37PAJ3VFM2 |
17D-CG37PUVFM | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, | Amphenol Corporation | DCM37PW-A101 vs 17D-CG37PUVFM |
777DFCG37P1BTNVFM2 | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | DCM37PW-A101 vs 777DFCG37P1BTNVFM2 |
DCM37PNMB1A7NK52 | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DCM37PW-A101 vs DCM37PNMB1A7NK52 |
DCN37P4TXLF | D Subminiature Connector, 37 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DCM37PW-A101 vs DCN37P4TXLF |