Part Details for DCM37S032N by Amphenol FCi
Overview of DCM37S032N by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DCM37S032N | Amphenol Communications Solutions | High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, Cable Connector, machined contacts 37 Way Socket Solder bucket |
Price & Stock for DCM37S032N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73475836
|
RS | DCM37S032N-DSUB DM SIGNAL STC 37SOC | Amphenol FCI (Amphenol CS) DCM37S032N Min Qty: 5 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$31.2000 | RFQ |
DISTI #
BRGDCM37S032N
|
Heilind Electronics | Americas - 0 in Stock |
|
$26.7782 / $27.6709 | Buy Now | |
DISTI #
BRGDCM37S032N
|
Interstate Connecting Components | 0 |
|
$26.7782 / $27.6709 | Buy Now |
Part Details for DCM37S032N
DCM37S032N CAD Models
DCM37S032N Part Data Attributes
|
DCM37S032N
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DCM37S032N
Amphenol FCi
D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Socket,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |