There are no models available for this part yet.
Overview of DCM37SE by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DCM37SE by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70795313
|
RS | Connector, D-sub, Rectangular, DM, C, 37, E, | ITT Cannon DCM37SE RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$63.5200 / $79.4000 | RFQ |
CAD Models for DCM37SE by ITT Interconnect Solutions
Part Data Attributes for DCM37SE by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Samacsys Manufacturer
|
ITT CANNON
|
Additional Feature
|
PANEL MOUNTABLE
|
Body Breadth
|
0.494 inch
|
Body Depth
|
0.235 inch
|
Body Length
|
2.729 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
AU ON NI
|
Contact Finish Termination
|
Gold (Au)
|
Contact Gender
|
FEMALE
|
Contact Material
|
COPPER ALLOY
|
Contact Pattern
|
STAGGERED
|
Contact Resistance
|
55 mΩ
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
GREEN
|
Insulator Material
|
GLASS FILLED DIALLYL PHTHALATE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.109 inch
|
Mating Contact Row Spacing
|
0.112 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
HOLE .112-.124
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
STAGGERED
|
PCB Contact Row Spacing
|
2.8448 mm
|
Shell Finish
|
CHROMATE
|
Shell Material
|
STEEL
|
Shell Size
|
4/C
|
Terminal Length
|
0.127 inch
|
Terminal Pitch
|
2.7686 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
37
|
UL Flammability Code
|
94V-0
|
Alternate Parts for DCM37SE
This table gives cross-reference parts and alternative options found for DCM37SE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCM37SE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9412000B337 | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | DCM37SE vs 9412000B337 |
9412000E337 | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | DCM37SE vs 9412000E337 |
94115-304237 | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | DCM37SE vs 94115-304237 |
94115-524137 | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | DCM37SE vs 94115-524137 |
94115-514137 | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | DCM37SE vs 94115-514137 |
94115-314137 | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | DCM37SE vs 94115-314137 |
94115-094337 | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124 | Amphenol FCi | DCM37SE vs 94115-094337 |
941205BB137 | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | DCM37SE vs 941205BB137 |
9412000B337 | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | DCM37SE vs 9412000B337 |
9412000C337 | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | DCM37SE vs 9412000C337 |