Part Details for DCM37SK126 by ITT Interconnect Solutions
Overview of DCM37SK126 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCM37SK126
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70795317
|
RS | Connector, D-sub, Rectangular, DM, C, 37, | ITT Cannon DCM37SK126 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$23.2800 / $29.1000 | RFQ |
DISTI #
2489324
|
Farnell | D-SUB CONNECTOR, RECEPTACLE, 37POS RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 469 |
|
$38.2733 / $43.3080 | Buy Now |
Part Details for DCM37SK126
DCM37SK126 CAD Models
DCM37SK126 Part Data Attributes:
|
DCM37SK126
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DCM37SK126
ITT Interconnect Solutions
D Type Connector, 37 Contact(s), Female, 0.108 inch Pitch, Solder Lug Terminal, Hole .112-.124, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.39 inch | |
Body Length | 2.728 inch | |
Body/Shell Style | PLUG | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Insulator Material | POLYESTER | |
Manufacturer Series | D*M | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Type | PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Reliability | COMMERCIAL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 37 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 20 AWG |