Part Details for DCM37SW by ITT Interconnect Solutions
Overview of DCM37SW by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCM37SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70795322
|
RS | Connector, D-sub, Rectangular, DM, C, 37, | ITT Cannon DCM37SW RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$354.1300 | RFQ |
DISTI #
DCM37SW
|
PEI Genesis | DSUB 37F PCB RA GF ZINC Min Qty: 1 | 654 |
|
$77.1000 / $96.3700 | Buy Now |
Part Details for DCM37SW
DCM37SW CAD Models
DCM37SW Part Data Attributes
|
DCM37SW
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DCM37SW
ITT Interconnect Solutions
D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | PANEL MOUNT | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DCM37SW
This table gives cross-reference parts and alternative options found for DCM37SW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCM37SW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCMM-37SB | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DCM37SW vs DCMM-37SB |
DCMM-37SH | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DCM37SW vs DCMM-37SH |