Part Details for DCM8W8PK87 by ITT Interconnect Solutions
Overview of DCM8W8PK87 by ITT Interconnect Solutions
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCM8W8PK87
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R5877
|
Newark | Connector, D Sub Combo, Plug, 8 Position, Product Range:680M Series, Insert Arrangement:Dc-8W8, No. Of Signal Contacts:0Contacts, Gender:Plug, No. Of Power Positions:8, Contact Termination Type:Solder, D Sub Shell Size:Dc Rohs Compliant: Yes |Itt Cannon DCM8W8PK87 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.6000 | Buy Now |
DISTI #
965-DCM8W8PK87
|
Mouser Electronics | Circular MIL Spec Connector COMBO 8W8 M SOD G TIN RoHS: Compliant | 0 |
|
$5.4100 / $9.8100 | Order Now |
DISTI #
ITTDCM8W8PK87
|
Heilind Electronics | D-SUB CONNECTOR D*M SERIES | Americas - 0 in Stock |
|
Buy Now | |
|
Quest Components | Connector, Hybrid D-shell, Pcb Mnt, Recept, 0+8 Contacts, Pin, Pc Tail Terminal (Also Known As: DCM-8W8P-K87) | 27 |
|
$2.7300 / $5.4600 | Buy Now |
|
Quest Components | Connector, Hybrid D-shell, Pcb Mnt, Recept, 0+8 Contacts, Pin, Pc Tail Terminal | 27 |
|
$2.7300 / $5.4600 | Buy Now |
|
Quest Components | Connector, Hybrid D-shell, Pcb Mnt, Recept, 0+8 Contacts, Pin, Pc Tail Terminal | 21 |
|
$2.7300 / $5.4600 | Buy Now |
|
Quest Components | Connector, Hybrid D-shell, Pcb Mnt, Recept, 0+8 Contacts, Pin, Pc Tail Terminal (Also Known As: DCM-8W8P-K87) | 21 |
|
$2.7300 / $5.4600 | Buy Now |
|
Quest Components | Connector, Hybrid D-shell, Pcb Mnt, Recept, 0+8 Contacts, Pin, Pc Tail Terminal (Also Known As: DCM-8W8P-K87) | 24 |
|
$3.6400 / $5.4600 | Buy Now |
|
Quest Components | Connector, Hybrid D-shell, Pcb Mnt, Recept, 0+8 Contacts, Pin, Pc Tail Terminal | 24 |
|
$3.6400 / $5.4600 | Buy Now |
DISTI #
DCM8W8PK87
|
TTI | Circular MIL Spec Connector COMBO 8W8 M SOD G TIN Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$2.9400 / $14.7100 | Buy Now |
Part Details for DCM8W8PK87
DCM8W8PK87 CAD Models
DCM8W8PK87 Part Data Attributes:
|
DCM8W8PK87
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DCM8W8PK87
ITT Interconnect Solutions
D Subminiature Connector, 8 Contact(s), Male, Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | EMI/RFI SHIELDED | |
Body Breadth | 0.494 inch | |
Body Depth | 0.39 inch | |
Body Length | 2.729 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S0C8 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD FLASH | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 55 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DCM8W8PK87
This table gives cross-reference parts and alternative options found for DCM8W8PK87. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCM8W8PK87, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBNG-Z-25S-P1-408 | 25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, PRESS FIT, RECEPTACLE | ITT Interconnect Solutions | DCM8W8PK87 vs DBNG-Z-25S-P1-408 |