Part Details for DCM8W8PN by Amphenol FCi
Overview of DCM8W8PN by Amphenol FCi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for DCM8W8PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_06333995
|
Arrow Electronics | High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, Cable Connector 8W8 male housing Solder bucket RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2221 | Americas - 63 |
|
$1.9690 | Buy Now |
DISTI #
V99:2348_06333995
|
Arrow Electronics | High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, Cable Connector 8W8 male housing Solder bucket RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 1646 | Americas - 13 |
|
$0.4964 / $1.9627 | Buy Now |
DISTI #
70473744
|
RS | FCI DMW Series Cable Mount Hybrid Solder D-Sub Conn Plug, 8(Power/Coax)Contacts | Amphenol FCI (Amphenol CS) DCM8W8PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2300 / $3.7100 | RFQ |
DISTI #
BRGDCM8W8PN
|
Heilind Electronics | DCM8W8PN-DSUB DM POWER 8W8 PIN | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
62162814
|
Verical | High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, Cable Connector 8W8 male housing Solder bucket RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2221 | Americas - 63 |
|
$1.9690 | Buy Now |
DISTI #
66672633
|
Verical | High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, Cable Connector 8W8 male housing Solder bucket RoHS: Not Compliant Min Qty: 18 Package Multiple: 1 | Americas - 49 |
|
$3.6000 | Buy Now |
DISTI #
25844944
|
Verical | High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, Cable Connector 8W8 male housing Solder bucket RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1646 | Americas - 13 |
|
$0.4964 | Buy Now |
DISTI #
BRGDCM8W8PN
|
Interstate Connecting Components | DCM8W8PN-DSUB DM POWER 8W8 PIN | 0 |
|
Buy Now |
Part Details for DCM8W8PN
DCM8W8PN CAD Models
DCM8W8PN Part Data Attributes
|
DCM8W8PN
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DCM8W8PN
Amphenol FCi
D Subminiature Connector, 8 Contact(s), Male, Locking, Plug
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks, 6 Days | |
Body Breadth | 0.494 inch | |
Body Depth | 0.224 inch | |
Body Length | 2.714 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S0P8 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VDC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |