Part Details for DCM8W8S by ITT Interconnect Solutions
Overview of DCM8W8S by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DCM8W8SN | Amphenol Communications Solutions | High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, Cable Connector 8W8 female housing Solder bucket |
Price & Stock for DCM8W8S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5664-DCM8W8S-ND
|
DigiKey | CONN D-SUB HOUSING RCPT 8POS Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
10 In Stock |
|
$7.6400 / $10.1100 | Buy Now |
DISTI #
IDCM8W8S-ND
|
DigiKey | CONN D-SUB HOUSING RCPT 8POS Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
CAN DCM8W8S
|
Avnet Americas | Conn D-Subminiature SKT 8Cavity POS Solder Pot Cable Mount 8 Terminal 1 Port - Bulk (Alt: CAN DCM8W8S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 1551 Factory Stock |
|
RFQ | |
DISTI #
DCM-8W8S
|
Avnet Americas | Conn D-Subminiature SKT 8Cavity POS Solder Pot Cable Mount 8 Terminal 1 Port - Bulk (Alt: DCM-8W8S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-DCM8W8S
|
Mouser Electronics | D-Sub Tools & Hardware D SUB CONNECTOR | 26 |
|
$8.5500 / $9.8700 | Buy Now |
DISTI #
ITADCM8W8S
|
Heilind Electronics | D-SUB RECP 8#8 SKT | Americas - 154 in Stock |
|
$4.1850 / $4.8600 | Buy Now |
DISTI #
DCM8W8S
|
TTI | D-Sub Tools & Hardware D SUB CONNECTOR Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 386 In Stock |
|
$4.5000 / $8.8100 | Buy Now |
DISTI #
ITADCM8W8S
|
Interstate Connecting Components | D-SUB RECP 8#8 SKT | 464 |
|
$4.1850 / $4.8600 | Buy Now |
DISTI #
DCM8W8S
|
PEI Genesis | COMBO 8W8F SOD ZINC Min Qty: 1 | 5810 |
|
$4.1200 / $12.5400 | Buy Now |