There are no models available for this part yet.
Overview of DCM8W8SNM by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DCM8W8SNM by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
IDCM8W8SNM-ND
|
DigiKey | CONN D-SUB HOUSING RCPT 8POS Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
695-DCM8W8SNM
|
Mouser Electronics | Circular MIL Spec Connector COMBO 8W8F SOD CAD NM | 0 |
|
$37.9200 / $47.0600 | Order Now | |
DISTI #
DCM8W8SNM
|
PEI Genesis | COMBO 8W8F SOD CAD NM Min Qty: 1 | 33 |
|
$24.8100 / $27.2400 | Buy Now |
CAD Models for DCM8W8SNM by ITT Interconnect Solutions
Part Data Attributes for DCM8W8SNM by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
ITT CANNON
|
Additional Feature
|
STANDARD: MIL-C-24308, COMPATIBLE CONTACTS: DM53744-21; DM53744-25; DM53744-24; DM53744-62; DM53744-64
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
GLASS FILLED DIALLYL PHTHALATE
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
CHROMATE
|
Shell Material
|
BRASS
|
Shell Size
|
4/C
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
8
|
Alternate Parts for DCM8W8SNM
This table gives cross-reference parts and alternative options found for DCM8W8SNM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCM8W8SNM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCMO8P8SVK126 | D Subminiature Connector, 8 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DCM8W8SNM vs DCMO8P8SVK126 |
DCMY8W8SNMBTFR163 | D Subminiature Connector, 8 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DCM8W8SNM vs DCMY8W8SNMBTFR163 |
L177TWC8W8SMP2SV3RRM6 | D Subminiature Connector, 8 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DCM8W8SNM vs L177TWC8W8SMP2SV3RRM6 |
L77TWC8W8SP3YRM84 | D Subminiature Connector, 8 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DCM8W8SNM vs L77TWC8W8SP3YRM84 |
L177TWC8W8SP2SYRM54 | D Subminiature Connector, 8 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DCM8W8SNM vs L177TWC8W8SP2SYRM54 |
DBMY-8W8ST | D Subminiature Connector, 8 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DCM8W8SNM vs DBMY-8W8ST |
L77TWC8W8SHCVRM6 | D Subminiature Connector, 8 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DCM8W8SNM vs L77TWC8W8SHCVRM6 |
CBD8W8F57000X | D Subminiature Connector, 8 Contact(s), Female, Solder Terminal, | Amphenol Positronic | DCM8W8SNM vs CBD8W8F57000X |
DCMMN8H8SN-A101 | D Subminiature Connector, 8 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DCM8W8SNM vs DCMMN8H8SN-A101 |
DCM-8C8S-1AHN-A191-A197-146 | D Subminiature Connector, 8 Contact(s), Female, Solder Terminal, | ITT Interconnect Solutions | DCM8W8SNM vs DCM-8C8S-1AHN-A191-A197-146 |