Part Details for DCM8W8SNMBK52 by ITT Interconnect Solutions
Overview of DCM8W8SNMBK52 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCM8W8SNMBK52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDCM8W8SNMBK52-ND
|
DigiKey | CONN D-SUB HOUSING RCPT 8POS Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
965-DCM8W8SNMBK52
|
Mouser Electronics | Circular MIL Spec Connector COMBO 8W8 F SOD GOLD RoHS: Compliant | 0 |
|
$363.2900 | Order Now |
Part Details for DCM8W8SNMBK52
DCM8W8SNMBK52 CAD Models
DCM8W8SNMBK52 Part Data Attributes
|
DCM8W8SNMBK52
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DCM8W8SNMBK52
ITT Interconnect Solutions
8 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | ITT CANNON | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | DIALLYL PHTHALATE | |
MIL Conformance | NO | |
Manufacturer Series | DCM8 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |
Alternate Parts for DCM8W8SNMBK52
This table gives cross-reference parts and alternative options found for DCM8W8SNMBK52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCM8W8SNMBK52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCMY21WA4PNMBK52 | 21 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | ITT Interconnect Solutions | DCM8W8SNMBK52 vs DCMY21WA4PNMBK52 |
DCMY13W6PNMBK52 | 13 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | ITT Interconnect Solutions | DCM8W8SNMBK52 vs DCMY13W6PNMBK52 |
DCMY17W5SNMBK52 | 17 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | ITT Interconnect Solutions | DCM8W8SNMBK52 vs DCMY17W5SNMBK52 |
DCMY25W3PNMBK52 | 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | ITT Interconnect Solutions | DCM8W8SNMBK52 vs DCMY25W3PNMBK52 |
DCM37SZNMBK52 | 37 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | ITT Interconnect Solutions | DCM8W8SNMBK52 vs DCM37SZNMBK52 |
DCMA37PNMBK52 | 37 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG | ITT Interconnect Solutions | DCM8W8SNMBK52 vs DCMA37PNMBK52 |
DCMY17W5PNMBK52 | 17 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | ITT Interconnect Solutions | DCM8W8SNMBK52 vs DCMY17W5PNMBK52 |
DCMY21WA4SNMBK52 | 21 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | ITT Interconnect Solutions | DCM8W8SNMBK52 vs DCMY21WA4SNMBK52 |