Part Details for DCM8W8SNMK52 by ITT Interconnect Solutions
Overview of DCM8W8SNMK52 by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Electronic Manufacturing
Price & Stock for DCM8W8SNMK52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAN DCM8W8SNMK52
|
Avnet Americas | Combination Layout D Sub Connector, Combo D D*M Series, DC-8W8, Plug, 8 Contacts, 8 Power, Solder - Bulk (Alt: CAN DCM8W8SNMK52) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 46 Factory Stock |
|
RFQ | |
DISTI #
695-DCM8W8SNMK52
|
Mouser Electronics | Circular MIL Spec Connector COMBO 8W8F SOD AU NM RoHS: Compliant | 0 |
|
$132.7000 / $155.5700 | Order Now |
DISTI #
DCM8W8SNMK52
|
PEI Genesis | COMBO 8W8F SOD AU NM Min Qty: 1 | 103 |
|
$52.3500 / $85.9100 | Buy Now |
Part Details for DCM8W8SNMK52
DCM8W8SNMK52 CAD Models
DCM8W8SNMK52 Part Data Attributes
|
DCM8W8SNMK52
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DCM8W8SNMK52
ITT Interconnect Solutions
D Subminiature Connector, 8 Contact(s), Female, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Days | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | DIALLYL PHTHALATE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |
Alternate Parts for DCM8W8SNMK52
This table gives cross-reference parts and alternative options found for DCM8W8SNMK52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCM8W8SNMK52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCMO8P8SVK126 | D Subminiature Connector, 8 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DCM8W8SNMK52 vs DCMO8P8SVK126 |
DCMY8W8SNMBTFR163 | D Subminiature Connector, 8 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DCM8W8SNMK52 vs DCMY8W8SNMBTFR163 |
L177TWC8W8SMP2SV3RRM6 | D Subminiature Connector, 8 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DCM8W8SNMK52 vs L177TWC8W8SMP2SV3RRM6 |
L77TWC8W8SP3YRM84 | D Subminiature Connector, 8 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DCM8W8SNMK52 vs L77TWC8W8SP3YRM84 |
L177TWC8W8SP2SYRM54 | D Subminiature Connector, 8 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DCM8W8SNMK52 vs L177TWC8W8SP2SYRM54 |
DBMY-8W8ST | D Subminiature Connector, 8 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DCM8W8SNMK52 vs DBMY-8W8ST |
L77TWC8W8SHCVRM6 | D Subminiature Connector, 8 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DCM8W8SNMK52 vs L77TWC8W8SHCVRM6 |
CBD8W8F57000X | D Subminiature Connector, 8 Contact(s), Female, Solder Terminal, | Amphenol Positronic | DCM8W8SNMK52 vs CBD8W8F57000X |
DCMMN8H8SN-A101 | D Subminiature Connector, 8 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DCM8W8SNMK52 vs DCMMN8H8SN-A101 |
DCM-8C8S-1AHN-A191-A197-146 | D Subminiature Connector, 8 Contact(s), Female, Solder Terminal, | ITT Interconnect Solutions | DCM8W8SNMK52 vs DCM-8C8S-1AHN-A191-A197-146 |