Part Details for DCMA37SNMF0 by ITT Interconnect Solutions
Overview of DCMA37SNMF0 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCMA37SNMF0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAN DCMA37SNMF0
|
Avnet Americas | DSUB 37F CRIMP LC CAD NM - Bulk (Alt: CAN DCMA37SNMF0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-DCMA37SNMF0
|
Mouser Electronics | Circular MIL Spec Connector DSUB 37F CRIMP LC CAD NM | 0 |
|
$52.4000 / $65.0300 | Order Now |
DISTI #
CAN DCMA37SNMF0
|
Avnet Americas | DSUB 37F CRIMP LC CAD NM - Bulk (Alt: CAN DCMA37SNMF0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN DCMA37SNMF0
|
Avnet Americas | DSUB 37F CRIMP LC CAD NM - Bulk (Alt: CAN DCMA37SNMF0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for DCMA37SNMF0
DCMA37SNMF0 CAD Models
DCMA37SNMF0 Part Data Attributes
|
DCMA37SNMF0
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DCMA37SNMF0
ITT Interconnect Solutions
D Subminiature Connector, 37 Contact(s), Female, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-24308, COMPATIBLE CONTACTS: 031-8944-000; 031-8843-001; 031-8787-020 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | DIALLYL PHTHALATE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Shell Finish | CHROMATE | |
Shell Material | BRASS | |
Shell Size | 4/C | |
Total Number of Contacts | 37 |
Alternate Parts for DCMA37SNMF0
This table gives cross-reference parts and alternative options found for DCMA37SNMF0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMA37SNMF0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RD37S0000S/AA-15 | D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT | Amphenol Positronic | DCMA37SNMF0 vs RD37S0000S/AA-15 |
ORD37F0S200S | D Subminiature Connector, 37 Contact(s), Female, | Amphenol Positronic | DCMA37SNMF0 vs ORD37F0S200S |
ORD37F0S500C | D Subminiature Connector, 37 Contact(s), Female, | Amphenol Positronic | DCMA37SNMF0 vs ORD37F0S500C |
8656V37SHTLF | D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, LEAD FREE | Amphenol FCi | DCMA37SNMF0 vs 8656V37SHTLF |
ORD37S00000/AA-14 | D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT | Amphenol Positronic | DCMA37SNMF0 vs ORD37S00000/AA-14 |
8656L37SHLF | D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, LEAD FREE | Amphenol FCi | DCMA37SNMF0 vs 8656L37SHLF |
ORD37F0S5000 | D Subminiature Connector, 37 Contact(s), Female, | Amphenol Positronic | DCMA37SNMF0 vs ORD37F0S5000 |
8656O37STLF | D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, LEAD FREE | Amphenol FCi | DCMA37SNMF0 vs 8656O37STLF |
ORD37F00000-14 | D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, | Amphenol Positronic | DCMA37SNMF0 vs ORD37F00000-14 |
ORD37F0000S/AA-14 | D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT | Amphenol Positronic | DCMA37SNMF0 vs ORD37F0000S/AA-14 |