Part Details for DCMA62SNMB-FR022 by C&K
Overview of DCMA62SNMB-FR022 by C&K
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCMA62SNMB-FR022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH8419
|
Newark | Dcma62Snmb-Fr022 |C&k Components DCMA62SNMB-FR022 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$192.9800 / $234.1500 | Buy Now |
DISTI #
611-DCMA62SNMB-FR022
|
Mouser Electronics | D-Sub High Density Connectors RoHS: Compliant | 0 |
|
$199.0700 / $213.0700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$323.6600 | Buy Now |
|
Onlinecomponents.com | D-Sub High Density Connector - Receptacle - Female Sockets - 62 Position - 3 Rows - Shell Size C - Crimp Termination - Through Hole. RoHS: Compliant |
1 In Stock |
|
$173.6800 / $186.5400 | Buy Now |
DISTI #
000000000007165784
|
Sager | D-Sub High Density Connectors | 0 |
|
Buy Now | |
|
Master Electronics | D-Sub High Density Connector - Receptacle - Female Sockets - 62 Position - 3 Rows - Shell Size C - Crimp Termination - Through Hole. RoHS: Compliant |
1 In Stock |
|
$173.6800 / $186.5400 | Buy Now |
Part Details for DCMA62SNMB-FR022
DCMA62SNMB-FR022 CAD Models
DCMA62SNMB-FR022 Part Data Attributes
|
DCMA62SNMB-FR022
C&K
Buy Now
Datasheet
|
Compare Parts:
DCMA62SNMB-FR022
C&K
D SUBMINIATURE CONNECTOR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 23 Weeks | |
Connector Type | D SUBMINIATURE CONNECTOR |