Part Details for DCMAM-62S-F225 by ITT Interconnect Solutions
Overview of DCMAM-62S-F225 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCMAM-62S-F225
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCMAM-62S-F225
|
Avnet Americas | High Reliability D-Subminiature Connector Socket 62 Position Crimp Panel Mount Bulk - Bulk (Alt: DCMAM-62S-F225) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$79.9250 / $229.6590 | Buy Now |
DISTI #
70473168
|
RS | Conn, D-Sub, Sockt, PCB, 62 Pos, Sz 22, 28-22/20 AWG, Gold, Crimp, DMA Ser., High Reliable | ITT Cannon DCMAM-62S-F225 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$179.0600 | RFQ |
DISTI #
ITTDCMAM-62S-F225
|
Heilind Electronics | DCMAM-62S-F225 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$156.8700 / $429.7200 | Buy Now |
DISTI #
ITTDCMAM-62S-F225
|
Interstate Connecting Components | DCMAM-62S-F225 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$156.8700 / $429.7200 | Buy Now |
Part Details for DCMAM-62S-F225
DCMAM-62S-F225 CAD Models
DCMAM-62S-F225 Part Data Attributes:
|
DCMAM-62S-F225
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DCMAM-62S-F225
ITT Interconnect Solutions
D Subminiature Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |