Part Details for DCMAY-37P by ITT Interconnect Solutions
Overview of DCMAY-37P by ITT Interconnect Solutions
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCMAY-37P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC8631
|
Newark | Dcmay-37P |Itt Cannon DCMAY-37P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 65 |
|
$41.2400 | Buy Now |
DISTI #
DCMAY-37P
|
Avnet Americas | Conn D-Subminiature PIN 37 POS Crimp Cable Mount 37 Terminal 1 Port - Bulk (Alt: DCMAY-37P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 65 |
|
$9.5823 | Buy Now |
DISTI #
DCMAY-37P
|
Avnet Americas | Conn D-Subminiature PIN 37 POS Crimp Cable Mount 37 Terminal 1 Port - Bulk (Alt: DCMAY-37P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$31.1500 / $89.5030 | Buy Now |
DISTI #
CAN DCMAY37P
|
Avnet Americas | Conn D-Subminiature PIN 37 POS Crimp Cable Mount 37 Terminal 1 Port - Bulk (Alt: CAN DCMAY37P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 39 Factory Stock |
|
$29.3863 / $60.4746 | Buy Now |
DISTI #
965-DCMAY-37P
|
Mouser Electronics | Circular MIL Spec Connector D*M High reliable D-Sub Connectors with crimp termination RoHS: Not Compliant | 0 |
|
$58.8500 | Order Now |
DISTI #
74751375
|
RS | D Sub,051520-0028 | ITT Cannon DCMAY-37P RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$69.1100 | RFQ |
DISTI #
ITTDCMAY-37P
|
Heilind Electronics | DCMAY-37P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn D-Subminiature PIN 37 POS Crimp Cable Mount 37 Terminal 1 Port | 0 |
|
$59.2700 / $120.9500 | Buy Now |
DISTI #
DCMAY-37P
|
Avnet Americas | Conn D-Subminiature PIN 37 POS Crimp Cable Mount 37 Terminal 1 Port - Bulk (Alt: DCMAY-37P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 65 |
|
$9.5823 | Buy Now |
DISTI #
DCMAY-37P
|
Avnet Americas | Conn D-Subminiature PIN 37 POS Crimp Cable Mount 37 Terminal 1 Port - Bulk (Alt: DCMAY-37P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$31.1500 / $89.5030 | Buy Now |
Part Details for DCMAY-37P
DCMAY-37P CAD Models
DCMAY-37P Part Data Attributes:
|
DCMAY-37P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DCMAY-37P
ITT Interconnect Solutions
D Subminiature Connector, 37 Contact(s), Male, 0.108 inch Pitch, Crimp Terminal, Hole .087-.098, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Days | |
Body Breadth | 0.494 inch | |
Body Depth | 0.196 inch | |
Body Length | 2.729 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 55 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .087-.098 | |
Mounting Option 2 | FLOAT MOUNT | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current (Signal) | 5 A | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 30 AWG |
Alternate Parts for DCMAY-37P
This table gives cross-reference parts and alternative options found for DCMAY-37P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMAY-37P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDI-37S-9JT | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Power Dynamics Inc | DCMAY-37P vs PDI-37S-9JT |
PDF-37SS-E-A | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Receptacle | Power Dynamics Inc | DCMAY-37P vs PDF-37SS-E-A |
H2M37RA29JS | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Thomas & Betts | DCMAY-37P vs H2M37RA29JS |
PDI-37SS-C-R | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Crimp Terminal, #4-40, Receptacle | Power Dynamics Inc | DCMAY-37P vs PDI-37SS-C-R |
PDF-37SS-R | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Power Dynamics Inc | DCMAY-37P vs PDF-37SS-R |
PDI-37S-K | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Receptacle | Power Dynamics Inc | DCMAY-37P vs PDI-37S-K |
H5M37RA29AP | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .125-.137, Receptacle | Thomas & Betts | DCMAY-37P vs H5M37RA29AP |
777-SD-C-37-P-OL2-RM5 | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, | Amphenol Corporation | DCMAY-37P vs 777-SD-C-37-P-OL2-RM5 |
PDI-37S-9KZ | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Receptacle | Power Dynamics Inc | DCMAY-37P vs PDI-37S-9KZ |
H2M37RA29AS | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .125-.137, Receptacle | Thomas & Betts | DCMAY-37P vs H2M37RA29AS |