There are no models available for this part yet.
Overview of DCMC-17C5P-J-K87 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Aerospace and Defense
Automotive
Price & Stock for DCMC-17C5P-J-K87 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CAN DCMC17C5PJK87
|
Avnet Americas | - Bulk (Alt: CAN DCMC17C5PJK87) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 131 Factory Stock |
|
RFQ | ||
DISTI #
DCMC-17C5P-J-K87
|
Avnet Americas | - Bulk (Alt: DCMC-17C5P-J-K87) Min Qty: 126 Package Multiple: 42 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$62.5875 / $152.3845 | Buy Now | |
DISTI #
74744795
|
RS | D Sub,053514-1957 | ITT Cannon DCMC-17C5P-J-K87 RoHS: Not Compliant Min Qty: 126 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$117.6700 | RFQ | |
DISTI #
ITTDCMC-17C5P-J-K87
|
Heilind Electronics | DCMC-17C5P-J-K87 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$103.8500 / $301.6300 | Buy Now | ||
DISTI #
ITTDCMC-17C5P-J-K87
|
Interstate Connecting Components | DCMC-17C5P-J-K87 | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$103.8500 / $301.6300 | Buy Now |
CAD Models for DCMC-17C5P-J-K87 by ITT Interconnect Solutions
Part Data Attributes for DCMC-17C5P-J-K87 by ITT Interconnect Solutions
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
3 Days
|
Additional Feature
|
COMPATIBLE CONTACTS: 110238-1015; 110238-1012; D130357-1; D130357; D130357-4, EMI/RFI SHIELDED, PANEL MOUNT
|
Body Depth
|
0.494 inch
|
Body Length
|
2.728 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Arrangement
|
S12C5
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Resistance
|
7.5 mΩ
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
1000VAC V
|
Durability
|
500 Cycles
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Material
|
POLYESTER
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
YES
|
Mounting Option 1
|
#4-40
|
Mounting Option 2
|
CLINCH NUT
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
5 A
|
Reference Standard
|
UL
|
Shell Finish
|
TIN
|
Shell Material
|
STEEL
|
Shell Size
|
4/C
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
17
|
UL Flammability Code
|
94V-0
|