Part Details for DCMD-37SJ-A197 by ITT Interconnect Solutions
Overview of DCMD-37SJ-A197 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA1970TE-T1-AT | Renesas Electronics Corporation | Nch Dual Power Mosfet 20V 2.2A 69Mohm 6Pin Tmm/Sc-95 | |
UPA1970TE-T1-A | Renesas Electronics Corporation | Nch Dual Power Mosfet 20V 2.2A 69Mohm 6Pin Tmm/Sc-95 |
Price & Stock for DCMD-37SJ-A197
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCMD37SJ-A197
|
Avnet Americas | MWDM-CBR Micro-D Right Angle Thru-Hole Printed Circuit Board Connector 100POS Socket 3A -55?C to 150?C - Bulk (Alt: DCMD37SJ-A197) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
83632042
|
Verical | Conn D-Sub SKT 37 POS Solder RA Thru-Hole 37 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 54 |
|
$43.1200 / $50.3200 | Buy Now |